The M4A3-32/32-10VC is a commercial temperature FPGA from Lattice Semiconductor with a maximum operating temperature of 70 degrees Celsius. It features 44 terminals and a quad terminal position. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 62.5 MHz. It is available in a 1 mm height TQFP-44 package.
Lattice Semiconductor M4A3-32/32-10VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-32/32-10VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.