The M4A3-32/32-12VI48 is an industrial-grade microcontroller from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features 32 I/O lines and a maximum clock frequency of 52.6MHz. It is packaged in a 1.40mm height TQFP-48 package.
Sign in to ask questions about the Lattice Semiconductor M4A3-32/32-12VI48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-32/32-12VI48 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 52.6 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-32/32-12VI48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.