This 44-pin quad microcontroller operates within a temperature range of 0 to 70°C and is powered by a nominal 3.3V supply voltage. The device can handle a maximum clock frequency of 76.9MHz. It features 32 I/O lines and is packaged in a commercial-grade QCCJ, LDCC44, or .7SQ package type.
Lattice Semiconductor M4A3-32/32-7JNC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-32/32-7JNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.