The M4A3-32/32-7VNI microcontroller features a 44-pin quad flat pack package and operates over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum clock frequency of 76.9 MHz. The device has 32 I/O lines and is suitable for use in a variety of applications. The package is lead-free and has a 1mm height. The microcontroller is manufactured by Lattice Semiconductor.
Lattice Semiconductor M4A3-32/32-7VNI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-32/32-7VNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.