The M4A3-384/160-10YI is a 208-pin industrial-grade microcontroller from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device features 160 I/O lines and can operate at a maximum clock frequency of 62.5 MHz. It is packaged in a 28x28mm quad flat pack (QFP208) with a 1.2mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A3-384/160-10YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-384/160-10YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.