The M4A3-384/160-65YC is a commercial temperature quad flatpack FPGA from Lattice Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 95.2 MHz. The device has 208 terminals and 160 I/O lines, and is supplied with a nominal voltage of 3.3V. It is packaged in a 28x28mm QFP-208 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A3-384/160-65YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95.2 |
| Number of I/O Lines | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-384/160-65YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.