The M4A3-384/192-12FAI is a 256-pin FPBGA industrial microcontroller from Lattice Semiconductor. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The device has 192 I/O lines and a maximum clock frequency of 52.6 MHz. It is packaged in a 17x17mm FPBGA-256 package with terminals on the bottom.
Sign in to ask questions about the Lattice Semiconductor M4A3-384/192-12FAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-384/192-12FAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 52.6 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-384/192-12FAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.