The M4A3-384/192-12SAI is a 256-terminal microcontroller from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can handle clock frequencies up to 69MHz. The microcontroller is packaged in a BGA256 format, measuring 20x20mm in size.
Sign in to ask questions about the Lattice Semiconductor M4A3-384/192-12SAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-384/192-12SAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 69 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-384/192-12SAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.