The M4A3-512/160-12YC is a microcontroller from Lattice Semiconductor with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 208 terminals and a quad terminal position. The device is packaged in a 28x28mm plastic quad flatpack with 208 pins. It operates on a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The microcontroller can handle a clock frequency of up to 52.6 MHz and has 160 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A3-512/160-12YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 52.6 |
| Number of I/O Lines | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-512/160-12YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.