This microcontroller features 256 terminals positioned at the bottom, with a JEDEC package code of S-PBGA-B256. It operates within a temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 3.3V, minimum of 3V, and maximum of 3.6V. The device has 192 I/O lines and supports clock frequencies up to 52.6 MHz. It is packaged in a lead-free FPBGA-256 format and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A3-512/192-12FANI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 52.6 |
| Number of I/O Lines | 192 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-512/192-12FANI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.