The M4A3-512/192-14FAI is an industrial-grade FPGA with 256 terminals, operating at a supply voltage of 3.3V, with a maximum clock frequency of 41.7MHz. It has a temperature grade of industrial and is packaged in a FPBGA-256 format. The device is designed to operate within a temperature range of -40 to 85 degrees Celsius. It has 192 I/O lines and is manufactured by Lattice Semiconductor.
Sign in to ask questions about the Lattice Semiconductor M4A3-512/192-14FAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-512/192-14FAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 41.7 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-512/192-14FAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.