The M4A3-512/256-12FAC is a commercial-grade microcontroller from Lattice Semiconductor. It operates within a temperature range of 0 to 70°C and has a maximum clock frequency of 52.6 MHz. This device features 256 I/O lines and is packaged in a 388-pin FPBGA package. The supply voltage is nominally 3.3V, with a minimum of 3V and a maximum of 3.6V.
Sign in to ask questions about the Lattice Semiconductor M4A3-512/256-12FAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-512/256-12FAC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 388 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 23 |
| Length | 23 |
| Pin Count | 388 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 52.6 |
| Number of I/O Lines | 256 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-512/256-12FAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.