The M4A3-64/32-10JI is a quad microcontroller with 44 terminals in a 44-pin LCC-44 package. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, minimum 3V, and maximum 3.6V. The device can handle a clock frequency of up to 62.5 MHz and features 32 I/O lines. It is classified as an industrial-grade device.
Lattice Semiconductor M4A3-64/32-10JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-64/32-10JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.