EE PLD, 5.5ns, 64-Cell, CMOS, PQFP44,
Lattice Semiconductor M4A3-64/32-55VC technical specifications.
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-64/32-55VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.