The M4A3-64/32-7VNI is a 44-pin industrial-grade microcontroller from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 32 I/O lines and a maximum clock frequency of 76.9 MHz. It is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The microcontroller is packaged in a 1mm height, lead-free TQFP-44 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A3-64/32-7VNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-64/32-7VNI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-64/32-7VNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.