The M4A3-64/64-7VC is a quad UART I2C/SPI bridge with a 64-bit FIFO, operating at a maximum clock frequency of 76.9 MHz. It is packaged in a 100-pin TQFP package, measuring 14mm in width and length. The device is rated for commercial temperature grade and operates within a supply voltage range of 3.0 to 3.6V. The M4A3-64/64-7VC is suitable for use in applications requiring high-speed data transfer and processing.
Lattice Semiconductor M4A3-64/64-7VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-64/64-7VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.