The M4A3-96/48-10VI is a TQFP-100 industrial-grade IC with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 62.5 MHz. This IC features 48 I/O lines and is packaged in a 14mm x 14mm TQFP-100 package. The device is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Lattice Semiconductor M4A3-96/48-10VI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-96/48-10VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.