CMOS EE PLD with 128 macrocells and 64 I/Os, featuring a 10ns propagation delay and 100MHz maximum frequency. This surface mount device operates at 5V with a supply voltage range of 4.75V to 5.25V. Packaged in a TQFP-100, it offers 145 programmable I/Os and 33 logic blocks. Dimensions are 14mm x 14mm x 1.4mm, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A5-128/64-10VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A5-128/64-10VC technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 33 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 145 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-10VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.