Lattice Semiconductor M4A5-128/64-10VNI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 64 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 97 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-10VNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.