Complex Programmable Logic Device (CPLD) featuring 5000 gates and 128 macrocells. Offers 64 I/Os and operates at a maximum frequency of 125MHz with a propagation delay of 10ns. Designed for surface mounting in a PQFP package, this RoHS compliant device utilizes EEPROM memory and operates from a 5V supply. Suitable for applications within a 0°C to 70°C temperature range.
Lattice Semiconductor M4A5-128/64-10YNC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-10YNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.