The M4A5-128/64-55VC is a quad-SPI/FIFO bridge from Lattice Semiconductor. It operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. The device has 100 terminals and a quad terminal position. It is packaged in a 100-pin TQFP with dimensions of 14mm by 14mm. The device requires a supply voltage of 4.75 to 5.25 volts and can operate at a clock frequency of up to 105 MHz.
Lattice Semiconductor M4A5-128/64-55VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-55VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.