The Lattice Semiconductor M4A5-128/64-55VNC is a high-performance microcontroller that operates at a maximum frequency of 167 MHz. This device is packaged in a lead-free TQFP-100 package and is RoHS compliant, making it suitable for a wide range of applications. It can be powered by a 5V or 5.25V supply voltage and operates within a temperature range of 0°C to 70°C. The M4A5-128/64-55VNC features 5000 gates, 145 I/Os, and 128 macrocells, providing a robust and versatile platform for embedded system design. This microcontroller is available in tray packaging, with 90 units per package.
Lattice Semiconductor M4A5-128/64-55VNC technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Number of Gates | 5000 |
| Number of I/Os | 145 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 145 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-128/64-55VN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-55VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.