The M4A5-128/64-55YNC is a 5V FPGA with 64 I/Os and 128 macrocells. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a lead-free QFP-100 package and is suitable for use in a variety of applications.
Lattice Semiconductor M4A5-128/64-55YNC technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 5000 |
| Number of I/Os | 64 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-128/64-55YN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-55YNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.