EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100
Lattice Semiconductor M4A5-128/64-7YNI technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 182MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Number of Gates | 5000 |
| Number of I/Os | 64 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-128/64-7YN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-128/64-7YNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.