Complex Programmable Logic Device (CPLD) featuring 192 macro cells and 7500 gates. Operates at a maximum frequency of 100MHz with a propagation delay of 10ns. Surface mountable in a TQFP package, this device supports a 5V operating supply voltage and is RoHS compliant. Designed for 5V systems, it offers 96 I/Os and is packaged in trays.
Lattice Semiconductor M4A5-192/96-10VNC technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 7500 |
| Number of I/Os | 96 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 680 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 10ns |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-192/96-10VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.