The ispMACH 4A 192/96 Macrocell FPGA is a high-speed, low-power device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V and has a maximum frequency of 100MHz. The device is packaged in a lead-free TQFP-144 package and is suitable for surface mount applications. It is also RoHS compliant and does not require radiation hardening.
Lattice Semiconductor M4A5-192/96-10VNI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 7500 |
| Number of I/Os | 96 |
| Number of Macrocells | 192 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 10ns |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-192/96-10VNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.