The ispMACH 4A CPLD features 192 macrocells and 96 I/Os, operating at a maximum frequency of 83.3MHz and supply voltage of 5.5V. It is packaged in a TQFP package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a propagation delay of 12ns and turn-on delay time of 12ns, this CPLD is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A5-192/96-12VNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A5-192/96-12VNI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 7500 |
| Number of I/Os | 96 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 900 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-192/96-12VNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.