The M4A5-192/96-7VNI is a 5V FPGA with 7500 gates and 680 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TQFP-144. The device is RoHS compliant and available in trays of 60 units. It can operate at frequencies up to 125MHz and is suitable for a variety of applications.
Lattice Semiconductor M4A5-192/96-7VNI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 7500 |
| Number of I/Os | 680 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 680 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-192/96-7VN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-192/96-7VNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.