EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
Lattice Semiconductor M4A5-256/128-7YNC technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 154MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Number of Gates | 10000 |
| Number of I/Os | 128 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-256/128-7YN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-256/128-7YNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.