The M4A5-32/32-10VC48 is a 48-pin microcontroller with a commercial temperature grade and a TQFP-48 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 62.5 MHz. The device has 32 I/O lines and is supplied with a nominal voltage of 5V. It is manufactured by Lattice Semiconductor and is suitable for use in a variety of applications.
Lattice Semiconductor M4A5-32/32-10VC48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A5-32/32-10VC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.