Complex Programmable Logic Device (CPLD) featuring 32 macro cells and 1.25K gates, operating at a maximum frequency of 100MHz. This surface mount component utilizes EEPROM memory and offers 32 I/Os. It operates from a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V, and has a propagation delay of 10ns. Packaged in a 44-pin TQFP tray, it is RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Lattice Semiconductor M4A5-32/32-10VNC technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 32 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-32/32-10VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.