The ispMACH 4A FPGA features 32 macrocells and 32 I/Os, operating at 5V with a maximum frequency of 100MHz. It is packaged in a lead-free TQFP-44 package and is suitable for surface mount applications. The device has a propagation delay of 5ns and a turn-on delay time of 10ns. It is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Lattice Semiconductor M4A5-32/32-10VNI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-32/32-10VNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.