The ispMACH 4A 32-macrocell FPGA operates over a temperature range of -40°C to 85°C. It is supplied with a voltage of 5V and can tolerate up to 5.5V. The device is packaged in a lead-free TQFP-48 package and is mounted on the surface. It is compliant with RoHS regulations and is available in a tray packaging with 250 units per package.
Lattice Semiconductor M4A5-32/32-12VNI48 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-32/32-12VNI48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.