The M4A5-32/32-6VC48 is a microcontroller from Lattice Semiconductor with a commercial temperature grade and a 48-pin TQFP package. It operates at a supply voltage of 4.75 to 5.25V and has a maximum clock frequency of 95.2 MHz. The device has 32 I/O lines and is available in a 7x7mm package with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor M4A5-32/32-6VC48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 95.2 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.