The ispMACH 4A FPGA features 1250 gates and 32 I/Os, operating at a maximum frequency of 182MHz. It is packaged in a lead-free LCC package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available in a rail/Tube packaging format with 26 units per package.
Lattice Semiconductor M4A5-32/32-7JNC technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Frequency | 182MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-32/32-7JNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.