The M4A5-32/32-7VNC48 is a 32-bit microcontroller from Lattice Semiconductor. It operates at a maximum frequency of 125MHz and has a maximum operating temperature of 70°C. The device is packaged in a lead-free LQFP-48 package and is RoHS compliant. It is designed to work with a supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V.
Lattice Semiconductor M4A5-32/32-7VNC48 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 516 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-32/32-7VNC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.