EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44
Lattice Semiconductor M4A5-32/32-7VNI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1250 |
| Number of I/Os | 256 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-32/32-7VN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-32/32-7VNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.