The M4A5-64/32-10JI is a complex programmable logic device from Lattice Semiconductor, featuring 516 I/Os and 64 macrocells. It operates at a maximum frequency of 100MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PLCC package and is lead-free. It has a propagation delay of 10ns and operates over a temperature range of -40°C to 85°C.
Lattice Semiconductor M4A5-64/32-10JI technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 516 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 516 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | M4A5-64/32-10J |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-10JI to view detailed technical specifications.
No datasheet is available for this part.