The M4A5-64/32-10VI is an industrial-grade microcontroller with a quad-SPI interface and 32-bit FIFO. It operates over a temperature range of -40°C to 85°C and is packaged in a 44-pin TQFP. The device has a maximum clock frequency of 62.5 MHz and a supply voltage range of 4.5V to 5.5V. It features 32 I/O lines and is suitable for use in industrial applications.
Lattice Semiconductor M4A5-64/32-10VI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-10VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.