General purpose EEPROM programmable logic device (PLD) featuring 64 macrocells and 2500 gates. This surface mount component operates at a maximum frequency of 100MHz with a propagation delay of 10ns. It supports an operating supply voltage of 5V, ranging from 4.5V to 5.5V, and is housed in a TQFP package. The device offers 32 I/Os and 256 programmable I/Os, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Lattice Semiconductor M4A5-64/32-10VNI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-10VNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.