This industrial-grade quad microcontroller features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 44 terminals with a quad terminal position and is packaged in a 44-pin QCCJ package. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 52.6 MHz. It also features 32 I/O lines and is designed for use in industrial applications.
Lattice Semiconductor M4A5-64/32-12JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 52.6 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.