The ispMACH 4A is a 32-macrocell field-programmable gate array (FPGA) with 32 I/O pins, operating at 5V. It features a maximum frequency of 182MHz and a propagation delay of 12ns. The device is packaged in a lead-free PLCC package and is suitable for surface mount applications. The ispMACH 4A has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a rail/Tube packaging format with 26 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A5-64/32-12JNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A5-64/32-12JNI technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Frequency | 182MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4A |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-12JNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.