The M4A5-64/32-55VC is a microcontroller from Lattice Semiconductor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 44 terminals and a quad terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 105 MHz. It also includes 32 I/O lines and is packaged in a 1 mm height, 10 x 10 mm TQFP-44 package.
Lattice Semiconductor M4A5-64/32-55VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-55VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.