The M4A5-64/32-55VNC48 is a 5V, 167MHz, 2500-gate microcontroller with 516 I/Os in a 48-pin TQFP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a tray with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A5-64/32-55VNC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A5-64/32-55VNC48 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 516 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 516 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | M4A5-64/32-55VN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-55VNC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.