The Lattice Semiconductor M4A5-64/32-7JNC is a 64 macrocell, 32 I/O FPGA with a maximum operating frequency of 182MHz. It is packaged in a PLCC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a propagation delay of 7.5ns and a turn-on delay time of 7.5ns.
Lattice Semiconductor M4A5-64/32-7JNC technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Frequency | 182MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | M4A5-64/32-7JN |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-7JNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.