The M4A5-64/32-7JNI is a complex programmable logic device from Lattice Semiconductor. It features 64 macrocells and 32 programmable I/Os, with a maximum operating frequency of 182MHz. The device is packaged in a PLCC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C, with a supply voltage range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A5-64/32-7JNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A5-64/32-7JNI technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Frequency | 182MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2500 |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M4A5-64/32-7JN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-64/32-7JNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.