The Lattice Semiconductor M4A5-96/48-55VC is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius. It features 100 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G100. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 105 MHz. It includes 48 I/O lines and is packaged in a 14mm x 14mm LFQFP with a 0.63 square millimeter footprint.
Lattice Semiconductor M4A5-96/48-55VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A5-96/48-55VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.