The M4A5-96/48-7VI is a quad-channel microcontroller with 48 I/O lines, operating within a temperature range of -40 to 85 degrees Celsius. It has a maximum clock frequency of 76.9 MHz and a nominal supply voltage of 5V. The device is packaged in a QFP100 with a 14x14mm footprint. It is designed for industrial temperature grade applications.
Lattice Semiconductor M4A5-96/48-7VI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A5-96/48-7VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.