This Lattice Semiconductor M4A5-96/48-7VNI is a TQFP-100 lead free FPGA with 3750 gates, 48 I/Os, and 96 macrocells. It operates at a maximum frequency of 182MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and suitable for use in a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A5-96/48-7VNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A5-96/48-7VNI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 182MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3750 |
| Number of I/Os | 48 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 48 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-96/48-7VN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-96/48-7VNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.