This industrial-grade microcontroller features a quad-SPI interface and a 64-bit FIFO buffer. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 84 terminals and a pin count of 84, with a JEDEC package code of S-PQCC-J84 and a package type of plastic LCC-84.
Lattice Semiconductor M4LV-128N/64-18JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32.3 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4LV-128N/64-18JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.